22-position, 1-level terminal block with 10.16mm pitch, designed for straight cable mounting. Features copper alloy contacts with tin plating, rated for 15A maximum current and 600V maximum supply voltage. This female, free-hanging terminal block utilizes screw termination and supports wire gauges from 14AWG to 26AWG. The black housing is constructed from UL94 V-0 flammability rated material.
Amphenol ELFT22260 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 26.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 218.44mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFT22260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.