24-position, 1-level terminal block with 10.16mm pitch, straight orientation, and screw termination. Features 15A max current rating, 600V max supply voltage, and copper alloy contacts with tin plating. Designed for cable mounting with a free-hanging configuration. Housing is black, UL94 V-0 flammability rated, and accommodates wire gauges from 14AWG to 26AWG.
Amphenol ELFT24260 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 26.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 238.76mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELFT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELFT24260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.