Amphenol ELLA22210 technical specifications.
| Color | Black |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 11 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.4inch |
| Series | ELLA |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELLA22210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.