Amphenol ELLK05210 technical specifications.
| Color | Black |
| Current | 15A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.4inch |
| Series | ELLK |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELLK05210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.