This 17-position terminal block features a right angle orientation and is rated for 300V and 10A. It has a black housing color and is available in a package quantity of 25. The terminal block is packaged in a tray and has a pitch of 0.2inch. It is not radiation hardened and is not RoHS compliant.
Amphenol ELM171200 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELM171200 to view detailed technical specifications.
No datasheet is available for this part.