Amphenol ELM239100 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 23 |
| Packaging | Tray |
| Series | ELM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELM239100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.