Amphenol ELVD22100 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Housing Color | Black |
| Length | 42.72mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.15inch |
| RoHS Compliant | No |
| Series | ELVD |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ELVD22100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.