Amphenol ELVP12100E technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Type | Terminal Block |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Screw |
| Max Current Rating | 12A |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol ELVP12100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.