18-position wire-to-board header with a 3.5mm pitch, designed for vertical, top-entry, through-hole mounting. Features brass contacts with tin plating, rated for 12A current and 300V voltage. The black housing is constructed from UL94 V-0 rated material. This male connector offers a single row of 18 positions, with a termination method of solder.
Amphenol ELXH18500 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 6.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 63.71mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELXH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELXH18500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.