24-position, single-row male header for wire-to-board applications. Features a 3.5mm pitch and right-angle, side-entry orientation with through-hole mounting. Brass contacts with tin plating support a 12A current rating and 300V voltage. The black housing is constructed from UL94 V-0 rated material.
Amphenol ELXH24100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 9.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 84.71mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELXH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELXH24100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.