Amphenol ELXM033G0 technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Series | ELXM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ELXM033G0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.