Amphenol ELXM063G0 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin, Nickel |
| Current | 12A |
| Depth | 11.76mm |
| Length | 21mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Series | ELXM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ELXM063G0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.