General purpose terminal block featuring 7 positions with a 3.5mm pitch. This straight, single-level, single-row block utilizes solder termination for through-hole mounting. It supports a maximum current rating of 12A and a maximum supply voltage of 300V, accommodating wire gauges from 16AWG to 28AWG. The black housing is constructed with copper alloy contacts plated in brass, tin, and lead.
Amphenol ELXM07900 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Brass, Tin, Lead |
| Current | 12A |
| Housing Color | Black |
| Length | 24.5mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELXM |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELXM07900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.