Amphenol ELXP031G0 technical specifications.
| Gender | Female |
| Housing Color | Green |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELXP031G0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.