Amphenol ELXP18100 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Current | 12A |
| Depth | 15.36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 63mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ELXP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ELXP18100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.