Amphenol ELXP23100 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ELXP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ELXP23100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.