3-position, 1-row, 1-level terminal block with a 3.5mm pitch. Features screw termination for 16-28AWG wire, rated for 12A and 300V AC. Copper alloy contacts with tin plating ensure reliable connection. This female, straight, cable mount component has a black housing and is UL94 V-0 flammability rated.
Amphenol ELXT035G0 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 18.74mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 10.5mm |
| Max Current Rating | 12A |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELXT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELXT035G0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.