7-position, 1-level terminal block with 3.5mm pitch. Features straight, female, cable mount orientation with screw termination. Rated for 12A current and 300V AC, accepting wire gauges from 16AWG to 28AWG. Constructed with copper alloy contacts plated in tin, housed in black UL94 V-0 rated plastic.
Amphenol ELXT075G0 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 18.74mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 24.5mm |
| Max Current Rating | 12A |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELXT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELXT075G0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.