9-position, single-row terminal block with a 3.5mm pitch. Features straight, female, cable-mount orientation with screw termination. Rated for 12A maximum current and 300V AC supply voltage, accepting wire gauges from 16AWG to 28AWG. Constructed with copper alloy contacts plated in tin, housed in black.
Amphenol ELXT09600 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 18.74mm |
| Gender | Female |
| Housing Color | Black |
| Length | 31.5mm |
| Max Current Rating | 12A |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELXT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELXT09600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.