10-position, 1-level terminal block with straight orientation and 3.5mm pitch. Features copper alloy contacts with tin plating, rated for 12A maximum current and 300V AC supply voltage. Designed for cable mounting with screw termination, accommodating wire gauges from 16AWG to 28AWG. Housing is black, with green colored contacts.
Amphenol ELXT105G0 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 18.74mm |
| Gender | Female |
| Housing Color | Black |
| Length | 35mm |
| Max Current Rating | 12A |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELXT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELXT105G0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.