General terminal block, female, straight orientation, featuring 10 positions and 10 contacts. Rated for 12A maximum current and 300V AC supply voltage. Utilizes screw termination with a 3.5mm pitch, accommodating wire gauges from 16AWG to 28AWG. Copper alloy contacts with tin plating, housed in black. Designed for free hanging, cable mounting.
Amphenol ELXT10600 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 18.74mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 12A |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELXT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELXT10600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.