General terminal block, female, 12 positions, 12 circuits, 1 level, straight orientation. Features 3.5mm pitch, 12A current rating, and 300V max supply voltage. Copper alloy contacts with tin plating. Cable mountable with screw termination. Accommodates wire gauges from 16AWG to 28AWG. Black housing color.
Amphenol ELXT12500 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 18.74mm |
| Gender | Female |
| Housing Color | Black |
| Length | 42mm |
| Max Current Rating | 12A |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELXT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELXT12500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.