General purpose terminal block, female, 12 positions, 12A current rating, 300V voltage rating. Features straight orientation, screw termination, and cable mount. Copper alloy contacts with tin plating. Black housing, green color. Pitch of 3.5mm. Accommodates wire gauges from 16AWG to 28AWG.
Amphenol ELXT126G0 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 18.74mm |
| Gender | Female |
| Housing Color | Black |
| Length | 42mm |
| Max Current Rating | 12A |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELXT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELXT126G0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.