Amphenol EP-5-12B technical specifications.
| Type | XLR Connector |
| Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 20A |
| Max Voltage Rating | 200VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| IP Rating | IP40 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol EP-5-12B to view detailed technical specifications.
No datasheet is available for this part.