6-position, single-row terminal block with right-angle orientation. Features copper alloy contacts with tin-lead plating, rated for 12A and 300V. Designed for solder termination with a 0.138-inch pitch, accommodating wire gauges from 16 to 28 AWG. Operates within a temperature range of -40°C to 110°C. Black housing and color.
Amphenol ESBM06100 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 12A |
| Depth | 7.29mm |
| Housing Color | Black |
| Length | 21mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ESBM |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ESBM06100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.