8-position, 1-level terminal block with 3.5mm pitch. Features right-angle, through-hole mounting and solder termination. Rated for 12A current and 300V maximum supply voltage. Copper alloy contacts with tin-lead plating. Operating temperature range of -40°C to 110°C. Accommodates wire gauges from 28AWG to 16AWG.
Amphenol ESBM08100 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 12A |
| Current Rating | 12A |
| Depth | 7.29mm |
| Housing Color | Black |
| Length | 28mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ESBM |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ESBM08100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.