Amphenol ESDM04100 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Housing Color | Black |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ESDM |
| Termination | Screw |
| Voltage | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ESDM04100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.