Amphenol ESLM02100 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 13.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ESLM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ESLM02100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.