Six-position, right-angle terminal block with solder termination and through-hole mounting. Features a 0.197-inch pitch, copper alloy contacts with tin/lead plating, and a maximum current rating of 24A. Operates within a temperature range of -40°C to 110°C and supports a maximum supply voltage of 300V. Designed for 14 to 30 AWG wire gauges.
Amphenol ESLT06160 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 13.5A |
| Housing Color | Black |
| Length | 10.5mm |
| Max Current Rating | 24A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 6 |
| Number of Levels | 3 |
| Number of Positions Per Level | 2 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ESLT |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ESLT06160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.