9-position, 3-row, right-angle terminal block with solder termination. Features 3 circuits per level and 3 levels, accommodating 14-30AWG wire. Offers a maximum current rating of 24A and a maximum supply voltage of 300V. Constructed with a copper alloy contact material and tin-lead plating, housed in black. Operates within a temperature range of -40°C to 110°C.
Amphenol ESLT09160 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 13.5A |
| Housing Color | Black |
| Length | 15.5mm |
| Max Current Rating | 24A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 9 |
| Number of Levels | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ESLT |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ESLT09160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.