Amphenol ESTM06300 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 24A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.295inch |
| Series | ESTM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 11AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ESTM06300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.