This terminal block features a 10-pole, 10-position design with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is rated for 300V and 24A, and is constructed with lead-free materials. The terminal block is available in a package quantity of 25, with a packaging style of tray. It is designed for through-hole mounting and has a terminal pitch of 75mm.
Amphenol ESTM10300 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 24A |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.295inch |
| Series | ESTM |
| Terminal Pitch | 75mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 11AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ESTM10300 to view detailed technical specifications.
No datasheet is available for this part.