This through hole terminal block from Amphenol features a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It can handle currents up to 24A and is rated for voltages up to 300V. The terminal block is available in a package quantity of 25 and is packaged in a tray. It has a pitch of 0.295inch and is designed for use with wire gauges ranging from 11AWG to 30AWG.
Amphenol ESTM12300 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 24A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.295inch |
| Series | ESTM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ESTM12300 to view detailed technical specifications.
No datasheet is available for this part.