2-position, 1-row, 1-level terminal block with straight orientation. Features 5mm pitch, 24A current rating, and 300V voltage rating. Copper alloy contacts with tin/lead plating ensure reliable connections. Designed for solder termination with a through-hole mount. Operating temperature range from -40°C to 110°C.
Amphenol ESTT02130 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 24A |
| Depth | 10.89mm |
| Length | 10.2mm |
| Max Current Rating | 24A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | ESTT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ESTT02130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.