Two-position, straight, single-level terminal block with 5.08mm pitch. Features copper alloy contacts with tin-lead plating, rated for 24A and 300V. Designed for solder termination with a through-hole mount, accommodating wire gauges from 12AWG to 30AWG. Operates within a temperature range of -40°C to 110°C.
Amphenol ESTT02220 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 24A |
| Depth | 10.89mm |
| Length | 10.16mm |
| Max Current Rating | 24A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | ESTT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ESTT02220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.