General purpose terminal block, 6 positions, 3 rows, 2 positions per level, featuring a right-angle, through-hole mounting orientation. Rated for 24A maximum current and 300V maximum supply voltage, with copper alloy contacts plated in tin-lead. Operating temperature range spans from -40°C to 110°C, accommodating wire gauges from 12AWG to 30AWG. Housing and color are black, with a 0.197-inch pitch.
Amphenol ESTT06160 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 24A |
| Housing Color | Black |
| Length | 10.5mm |
| Max Current Rating | 24A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 6 |
| Number of Levels | 3 |
| Number of Positions Per Level | 2 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ESTT |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ESTT06160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.