Amphenol F6252A1-NPPT technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Gender | Female |
| Impedance | 75R |
| Mount | Through Hole |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol F6252A1-NPPT to view detailed technical specifications.
No datasheet is available for this part.