Amphenol F6252A1-NPPT-75 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Brass |
| Depth | 9.5mm |
| Gender | Female |
| Length | 35.6mm |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol F6252A1-NPPT-75 to view detailed technical specifications.
No datasheet is available for this part.