Quick Jump:
Technical Specifications
Amphenol F865000 technical specifications.
General
Gender
Female
Number of Contacts
48
Orientation
Straight
Pitch
2.5mm
Radiation Hardening
No
RoHS Compliant
No
Compliance
RoHS
Not CompliantNo
Datasheet
Amphenol F865000 Datasheet
Download the complete datasheet for Amphenol F865000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.