Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole M Gold Automotive
Amphenol FA1-EDSP-PCB-8 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA1-EDSP-PCB-8 to view detailed technical specifications.
No datasheet is available for this part.