This right angle SMA connector features a solder termination method and is designed for through hole mounting. It operates at frequencies up to 4 GHz and has an impedance of 50 ohms. The connector's operating temperature range is -65 to 165°C, and it has a gold contact plating.
Amphenol FA1-EERP-PCB-8 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA1-EERP-PCB-8 to view detailed technical specifications.
No datasheet is available for this part.