This right angle SMA connector features a through hole mount and operates over a frequency range of 0 to 4G. It has an impedance of 50 ohms and a temperature range of -65 to 165 degrees Celsius. The contact plating is gold.
Amphenol FA1-EFRP-PCB-8 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA1-EFRP-PCB-8 to view detailed technical specifications.
No datasheet is available for this part.