This SMB RF connector features a brass body with nickel plating and a gold-plated center contact. The connector has a copper contact material and a PTFE dielectric material. It is designed for free-hanging mounting and has a maximum operating temperature range of -40°C to 100°C. The connector is lead-free and has a maximum frequency of 6GHz.
Amphenol FA1-NARJ-C01-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Plating | Brass |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA1-NARJ-C01-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.