Amphenol FA1-NCRP-PCB-6A technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | FAKRA BNC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FA1-NCRP-PCB-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.