
The SMB female RF connector features a brass body with nickel plating and gold contact plating. It has a 50R impedance and is designed for use in free hanging applications. The connector is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -65°C. It is available in a bulk packaging quantity of 2000 pieces.
Amphenol FA1-NCSJ-C01-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Blue |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Plating | Brass |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA1-NCSJ-C01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
