SMB male RF coaxial connector, straight orientation, designed for edge and board mounting. Features a 50 Ohm impedance and operates from 0Hz to 4GHz, with a maximum insertion loss of 0.3dB. Constructed with a zinc die cast and brass body, brass contacts, and PTFE dielectric, all plated with gold for superior conductivity. Suitable for automotive applications with a temperature range of -65°C to 100°C and 100 mating cycles. Termination is via solder.
Amphenol FA1-NCSP-PCB-0 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Blue |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Through Hole, Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FA1-NCSP-PCB-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.