Amphenol FA1-NDRP-PCB-8(VIOLET) technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FA1-NDRP-PCB-8(VIOLET) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
