
Straight female crimp-style wire housing connector with 50 Ohm impedance, designed for 6GHz maximum frequency. Features a brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Rated for 100 mating cycles and operating temperatures from -65°C to 100°C, with 0.3dB insertion loss.
Amphenol FA1-NDSJ-C01-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Violet |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Brass |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA1-NDSJ-C01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
