This SMB RF connector features a 50R impedance and a maximum operating frequency of 6GHz. It has a nickel-plated brass body and gold-plated center contact. The connector is lead free and has a maximum operating temperature of 100°C. It is suitable for use in free hanging applications and has a minimum operating temperature of -65°C.
Amphenol FA1-NFRJ-C01-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Brown |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA1-NFRJ-C01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.