This SMB RF connector features a male gender and solder termination method. It has a straight body orientation and is designed for through hole mounting. The connector operates at frequencies up to 4G and has an impedance of 50 ohms. It can withstand operating temperatures between -65 and 165 degrees Celsius, and the contact plating is gold.
Amphenol FA1-NFSP-PCB-8 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA1-NFSP-PCB-8 to view detailed technical specifications.
No datasheet is available for this part.